


0235.800MXP | |
|---|---|
DigiKey Part Number | F4720-ND |
Manufacturer | |
Manufacturer Product Number | 0235.800MXP |
Description | FUSE GLASS 800MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 800 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.253 | |
Approval Agency | CE, CSA, KC, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.192 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 5 | 12,93400 Kč | 64,67 Kč |
| 10 | 11,92700 Kč | 119,27 Kč |
| 50 | 9,89000 Kč | 494,50 Kč |
| 100 | 9,12570 Kč | 912,57 Kč |
| 250 | 8,20264 Kč | 2 050,66 Kč |
| 500 | 7,56474 Kč | 3 782,37 Kč |
| 1 000 | 6,97470 Kč | 6 974,70 Kč |
| 5 000 | 5,86634 Kč | 29 331,70 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |














