
0235.800HXP | |
---|---|
DigiKey Part Number | F2676-ND |
Manufacturer | |
Manufacturer Product Number | 0235.800HXP |
Description | FUSE GLASS 800MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 800 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.253 | |
Approval Agency | CE, CSA, KC, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.192 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 14,79000 Kč | 14,79 Kč |
5 | 12,24800 Kč | 61,24 Kč |
10 | 11,31100 Kč | 113,11 Kč |
50 | 9,37760 Kč | 468,88 Kč |
100 | 8,65280 Kč | 865,28 Kč |
300 | 7,61477 Kč | 2 284,43 Kč |
500 | 7,17386 Kč | 3 586,93 Kč |
1 000 | 6,61436 Kč | 6 614,36 Kč |
5 000 | 5,53820 Kč | 27 691,00 Kč |
Unit Price without VAT: | 14,79000 Kč |
---|---|
Unit Price with VAT: | 17,89590 Kč |