0217.100TXP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 2 290
Unit Price: 31,36000 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 106,59973 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 1 558
Unit Price: 29,89000 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 150,76000 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 320
Unit Price: 47,36000 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 4 267
Unit Price: 46,94000 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 89,46200 Kč
Datasheet

Direct


SCHURTER Inc.
In Stock: 1 694
Unit Price: 25,26000 Kč
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: 10,42238 Kč
Datasheet
100 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0217.100TXP

DigiKey Part Number
0217.100TXP-ND
Manufacturer
Manufacturer Product Number
0217.100TXP
Description
FUSE GLASS 100MA 250VAC 5X20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
100 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
0.0045
Approval Agency
CCC, CE, CSA,KC, SEMKO, UL, VDE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance
5.6965 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100127,46200 Kč12 746,20 Kč
Manufacturers Standard Package
Unit Price without VAT:127,46200 Kč
Unit Price with VAT:154,22902 Kč