0034.1506.G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


SCHURTER Inc.
In Stock: 1 694
Unit Price: 1,04000 Kč
Datasheet
100 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0034.1506.G

DigiKey Part Number
486-0034.1506.G-ND
Manufacturer
Manufacturer Product Number
0034.1506.G
Description
FSF 5X20 FUSE F 100MA L 250V AC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
100 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
0.0014
Approval Agency
CCC, CE, CSA, cURus, UKCA, UL, VDE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2 00010,42238 Kč20 844,76 Kč
Unit Price without VAT:10,42238 Kč
Unit Price with VAT:12,61108 Kč