0216.050MXGP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 52,08000 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 2 000
Unit Price: 49,78000 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 126,12980 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 150,35000 Kč
Datasheet

Similar


Eaton - Electronics Division
In Stock: 157
Unit Price: 103,11000 Kč
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 76,24000 Kč
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 22,17541 Kč
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 236,50400 Kč
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 98,81800 Kč
Datasheet
215, 216 Series; Not Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0216.050MXGP

DigiKey Part Number
0216.050MXGP-ND
Manufacturer
Manufacturer Product Number
0216.050MXGP
Description
FUSE CERAMIC 50MA 250VAC 5X20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
50 mA 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
1.5kA
Melting I²t
1.9E-4
Approval Agency
CCC, CE, CSA, SEMKO, UR, VDE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance
15.9 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 000105,48562 Kč105 485,62 Kč
Manufacturers Standard Package
Unit Price without VAT:105,48562 Kč
Unit Price with VAT:127,63760 Kč