
0216.050HXP | |
|---|---|
DigiKey Part Number | F2354-ND |
Manufacturer | |
Manufacturer Product Number | 0216.050HXP |
Description | FUSE CERAMIC 50MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 50 mA 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 1.5kA |
Packaging Bulk | Melting I²t 1.9E-4 |
Part Status Active | Approval Agency CCC, CE, CSA, SEMKO, UR, VDE |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 15.9 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,57000 Kč | 62,57 Kč |
| 5 | 51,82400 Kč | 259,12 Kč |
| 10 | 47,83300 Kč | 478,33 Kč |
| 50 | 39,68620 Kč | 1 984,31 Kč |
| 100 | 36,60580 Kč | 3 660,58 Kč |
| 300 | 32,18853 Kč | 9 656,56 Kč |
| 500 | 30,30978 Kč | 15 154,89 Kč |
| 1 000 | 27,92209 Kč | 27 922,09 Kč |
| 5 000 | 27,02443 Kč | 135 122,15 Kč |
| Unit Price without VAT: | 62,57000 Kč |
|---|---|
| Unit Price with VAT: | 75,70970 Kč |















