



S501-50-R | |
|---|---|
DigiKey Part Number | 283-S501-50-R-ND |
Manufacturer | |
Manufacturer Product Number | S501-50-R |
Description | FUSE CERAMIC 50MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 50 mA 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 1.5kA |
Part Status Active | Melting I²t 0.0017 |
Mounting Type Requires Holder | Approval Agency BSI, CCC, CSA, cULus, IMQ, SEMKO, VDE |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 157.5 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 99,61400 Kč | 498,07 Kč |
| 10 | 91,92900 Kč | 919,29 Kč |
| 15 | 87,70133 Kč | 1 315,52 Kč |
| 25 | 82,64800 Kč | 2 066,20 Kč |
| 35 | 79,48057 Kč | 2 781,82 Kč |
| 50 | 76,24800 Kč | 3 812,40 Kč |
| Unit Price without VAT: | 99,61400 Kč |
|---|---|
| Unit Price with VAT: | 120,53294 Kč |


