


BK1-S505H-3.15-R | |
|---|---|
DigiKey Part Number | 283-3535-ND |
Manufacturer | |
Manufacturer Product Number | BK1-S505H-3.15-R |
Description | FUSE CERM 3.15A 600VAC 400VDC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.15 A 600 V 400 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 1.5kA |
Part Status Active | Melting I²t 43.55 |
Mounting Type Requires Holder | Approval Agency CCC, cULus, PSE/JET, TUV |
Fuse Type | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Voltage Rating - AC 600 V | DC Cold Resistance 0.031 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0ADKC3150-BE | Bel Fuse Inc. | 5 664 | 5923-0ADKC3150-BE-ND | 44,52000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,47000 Kč | 43,47 Kč |
| 5 | 36,07400 Kč | 180,37 Kč |
| 10 | 33,26100 Kč | 332,61 Kč |
| 50 | 27,59980 Kč | 1 379,99 Kč |
| 100 | 25,46430 Kč | 2 546,43 Kč |
| 250 | 22,88112 Kč | 5 720,28 Kč |
| 500 | 21,09544 Kč | 10 547,72 Kč |
| 1 000 | 19,43974 Kč | 19 439,74 Kč |
| 5 000 | 16,04340 Kč | 80 217,00 Kč |
| Unit Price without VAT: | 43,47000 Kč |
|---|---|
| Unit Price with VAT: | 52,59870 Kč |



