BK1-S505H-1-R is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Bel Fuse Inc.
In Stock: 5 775
Unit Price: 9,19000 Kč
Datasheet
1 A 600 V 400 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 A 600 V 400 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm
Eaton Electronics Overcurrent Protection Fuse Portfolio

BK1-S505H-1-R

DigiKey Part Number
283-4378-ND
Manufacturer
Manufacturer Product Number
BK1-S505H-1-R
Description
FUSE CERM 1A 600VAC 400VDC 5X20
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 A 600 V 400 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Slow Blow
Series
Package / Case
Packaging
Bulk
Breaking Capacity @ Rated Voltage
1.5kA
Part Status
Active
Melting I²t
1.28
Mounting Type
Requires Holder
Approval Agency
CCC, cULus, PSE/JET, TUV
Fuse Type
Operating Temperature
-40°C ~ 85°C
Current Rating (Amps)
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
Voltage Rating - AC
600 V
DC Cold Resistance
0.14 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0ADKC1000-BEBel Fuse Inc.5 7755923-0ADKC1000-BE-ND9,19000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
148,30000 Kč48,30 Kč
539,98000 Kč199,90 Kč
1036,87200 Kč368,72 Kč
5030,59820 Kč1 529,91 Kč
10028,22760 Kč2 822,76 Kč
25025,36392 Kč6 340,98 Kč
50023,38296 Kč11 691,48 Kč
1 00021,54689 Kč21 546,89 Kč
5 00017,77884 Kč88 894,20 Kč
Manufacturers Standard Package
Unit Price without VAT:48,30000 Kč
Unit Price with VAT:58,44300 Kč