

GDA-50MA | |
---|---|
DigiKey Part Number | 283-GDA-50MA-ND |
Manufacturer | |
Manufacturer Product Number | GDA-50MA |
Description | FUSE CERAMIC 50MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 50 mA 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 0.0017 | |
Approval Agency | CCC, CSA, IMQ, SEMKO, UR | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 157.5 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | 236,50400 Kč | 1 182,52 Kč |
Unit Price without VAT: | 236,50400 Kč |
---|---|
Unit Price with VAT: | 286,16984 Kč |