

BK/GDA-50MA | |
---|---|
DigiKey Part Number | 283-BK/GDA-50MA-ND |
Manufacturer | |
Manufacturer Product Number | BK/GDA-50MA |
Description | FUSE CERAMIC 50MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 mA 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 0.0017 | |
Approval Agency | CCC, CSA, IMQ, SEMKO, UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 157.5 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 103,11000 Kč | 103,11 Kč |
5 | 85,52800 Kč | 427,64 Kč |
10 | 78,90400 Kč | 789,04 Kč |
50 | 65,45200 Kč | 3 272,60 Kč |
100 | 60,36950 Kč | 6 036,95 Kč |
300 | 53,07067 Kč | 15 921,20 Kč |
500 | 49,96534 Kč | 24 982,67 Kč |
1 000 | 46,01722 Kč | 46 017,22 Kč |
5 000 | 39,57700 Kč | 197 885,00 Kč |
Unit Price without VAT: | 103,11000 Kč |
---|---|
Unit Price with VAT: | 124,76310 Kč |