Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

02153.15MXF51P | |
|---|---|
DigiKey Part Number | 02153.15MXF51P-ND |
Manufacturer | |
Manufacturer Product Number | 02153.15MXF51P |
Description | FUSE CERAMIC 3.15A 250VAC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.15 A 250 V Fuse Cartridge, Ceramic Through Hole Radial Bend Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 43.255 | |
Approval Agency | BSI, CCC, CE, CSA, KC, PSE, SEMKO, UR, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.0283 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,84000 Kč | 24,84 Kč |
| 5 | 20,50200 Kč | 102,51 Kč |
| 10 | 18,92400 Kč | 189,24 Kč |
| 50 | 15,70340 Kč | 785,17 Kč |
| 100 | 14,48660 Kč | 1 448,66 Kč |
| 250 | 13,01984 Kč | 3 254,96 Kč |
| 500 | 12,00566 Kč | 6 002,83 Kč |
| 1 000 | 11,06641 Kč | 11 066,41 Kč |
| 5 000 | 9,74876 Kč | 48 743,80 Kč |
| Unit Price without VAT: | 24,84000 Kč |
|---|---|
| Unit Price with VAT: | 30,05640 Kč |


