
02153.15MXF163SPP | |
|---|---|
DigiKey Part Number | 02153.15MXF163SPP-ND |
Manufacturer | |
Manufacturer Product Number | 02153.15MXF163SPP |
Description | FUSE CERAMIC 3.15A 250VAC RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.15 A 250 V Fuse Cartridge, Ceramic Through Hole Radial Bend Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 43.255 | |
Approval Agency | CE, CQC, CSA, KC, PSE, UR, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.0283 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 5 | 11,38000 Kč | 56,90 Kč |
| 10 | 10,49900 Kč | 104,99 Kč |
| 50 | 8,71840 Kč | 435,92 Kč |
| 100 | 8,04430 Kč | 804,43 Kč |
| 250 | 7,23172 Kč | 1 807,93 Kč |
| 500 | 6,67022 Kč | 3 335,11 Kč |
| 1 000 | 6,15010 Kč | 6 150,10 Kč |
| 5 000 | 5,10776 Kč | 25 538,80 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |













