3.15 A 250 V Fuse Cartridge, Ceramic Through Hole Radial Bend Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

02153.15MXF34P

DigiKey Part Number
02153.15MXF34P-ND
Manufacturer
Manufacturer Product Number
02153.15MXF34P
Description
FUSE CERAMIC 3.15A 250VAC RADIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
3.15 A 250 V Fuse Cartridge, Ceramic Through Hole Radial Bend Cylinder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
1.5kA
Melting I²t
43.255
Approval Agency
CCC, CE, CSA, KC, PSE, SEMKO, UL, VDE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance
0.0283 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 895
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
181,89000 Kč81,89 Kč
567,86600 Kč339,33 Kč
1062,61600 Kč626,16 Kč
5051,94900 Kč2 597,45 Kč
10047,91530 Kč4 791,53 Kč
25043,03752 Kč10 759,38 Kč
50039,66060 Kč19 830,30 Kč
1 00036,52917 Kč36 529,17 Kč
5 00036,33704 Kč181 685,20 Kč
Manufacturers Standard Package
Unit Price without VAT:81,89000 Kč
Unit Price with VAT:99,08690 Kč