
02153.15MXF11P | |
|---|---|
DigiKey Part Number | 02153.15MXF11P-ND |
Manufacturer | |
Manufacturer Product Number | 02153.15MXF11P |
Description | FUSE CERAMIC 3.15A 250VAC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.15 A 250 V Fuse Cartridge, Ceramic Through Hole Radial Bend Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 43.255 | |
Approval Agency | CCC, CE, CSA, KC, PSE, SEMKO, UL, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.0283 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,15000 Kč | 75,15 Kč |
| 5 | 62,39200 Kč | 311,96 Kč |
| 10 | 57,57200 Kč | 575,72 Kč |
| 50 | 47,74980 Kč | 2 387,49 Kč |
| 100 | 44,04500 Kč | 4 404,50 Kč |
| 250 | 39,56388 Kč | 9 890,97 Kč |
| 500 | 36,46154 Kč | 18 230,77 Kč |
| 1 000 | 33,58485 Kč | 33 584,85 Kč |
| 5 000 | 33,11426 Kč | 165 571,30 Kč |
| Unit Price without VAT: | 75,15000 Kč |
|---|---|
| Unit Price with VAT: | 90,93150 Kč |


