0215015.MXF51P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

02153.15MXF155SPP

DigiKey Part Number
02153.15MXF155SPP-ND
Manufacturer
Manufacturer Product Number
02153.15MXF155SPP
Description
FUSE CERAMIC 3.15A 250VAC RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3.15 A 250 V Fuse Cartridge, Ceramic Through Hole Radial Bend Cylinder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
1.5kA
Melting I²t
43.255
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance
0.0283 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
112,63000 Kč12,63 Kč
510,48200 Kč52,41 Kč
109,66200 Kč96,62 Kč
508,01580 Kč400,79 Kč
1007,39490 Kč739,49 Kč
2506,64760 Kč1 661,90 Kč
5006,13144 Kč3 065,72 Kč
1 0005,65361 Kč5 653,61 Kč
5 0004,67445 Kč23 372,25 Kč
Manufacturers Standard Package
Unit Price without VAT:12,63000 Kč
Unit Price with VAT:15,28230 Kč