
0215012.MXF41P | |
|---|---|
DigiKey Part Number | F11015-ND |
Manufacturer | |
Manufacturer Product Number | 0215012.MXF41P |
Description | FUSE CERAMIC 12A 250VAC RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 12 A 250 V Fuse Cartridge, Ceramic Through Hole Radial Bend Cylinder |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 1.5kA |
Packaging Bulk | Melting I²t 515.5 |
Part Status Active | Approval Agency CE, CSA, PSE, SEMKO, UR, VDE |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.0061 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,76000 Kč | 13,76 Kč |
| 5 | 11,47000 Kč | 57,35 Kč |
| 10 | 10,57400 Kč | 105,74 Kč |
| 50 | 8,78020 Kč | 439,01 Kč |
| 100 | 8,10240 Kč | 810,24 Kč |
| 250 | 7,28356 Kč | 1 820,89 Kč |
| 500 | 6,71756 Kč | 3 358,78 Kč |
| 1 000 | 6,19387 Kč | 6 193,87 Kč |
| 5 000 | 5,15131 Kč | 25 756,55 Kč |
| Unit Price without VAT: | 13,76000 Kč |
|---|---|
| Unit Price with VAT: | 16,64960 Kč |





