
0215012.MXF11P | |
|---|---|
DigiKey Part Number | 0215012.MXF11P-ND |
Manufacturer | |
Manufacturer Product Number | 0215012.MXF11P |
Description | FUSE CERAMIC 12A 250VAC RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 12 A 250 V Fuse Cartridge, Ceramic Through Hole Radial Bend Cylinder |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 1.5kA |
Packaging Bulk | Melting I²t 515.5 |
Part Status Active | Approval Agency CE, CSA, PSE, SEMKO, UL, VDE |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.0061 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,64000 Kč | 88,64 Kč |
| 5 | 73,49400 Kč | 367,47 Kč |
| 10 | 67,84300 Kč | 678,43 Kč |
| 50 | 56,26400 Kč | 2 813,20 Kč |
| 100 | 51,89470 Kč | 5 189,47 Kč |
| 250 | 46,61036 Kč | 11 652,59 Kč |
| 500 | 42,95106 Kč | 21 475,53 Kč |
| 1 000 | 39,69844 Kč | 39 698,44 Kč |
| Unit Price without VAT: | 88,64000 Kč |
|---|---|
| Unit Price with VAT: | 107,25440 Kč |


