
0215010.MXF56P | |
|---|---|
DigiKey Part Number | 0215010.MXF56P-ND |
Manufacturer | |
Manufacturer Product Number | 0215010.MXF56P |
Description | FUSE CERAMIC 10A 250VAC RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 A 250 V Fuse Cartridge, Ceramic Through Hole Radial Bend Cylinder |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 1.5kA |
Packaging Bulk | Melting I²t 333.565 |
Part Status Active | Approval Agency BSI, CE, CQC, KC, PSE, SEMKO, UR, VDE |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.0066 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,89000 Kč | 16,89 Kč |
| 5 | 14,01400 Kč | 70,07 Kč |
| 10 | 12,91000 Kč | 129,10 Kč |
| 50 | 10,71560 Kč | 535,78 Kč |
| 100 | 9,88550 Kč | 988,55 Kč |
| 250 | 8,88612 Kč | 2 221,53 Kč |
| 500 | 8,19496 Kč | 4 097,48 Kč |
| 1 000 | 7,55532 Kč | 7 555,32 Kč |
| 5 000 | 6,41048 Kč | 32 052,40 Kč |
| Unit Price without VAT: | 16,89000 Kč |
|---|---|
| Unit Price with VAT: | 20,43690 Kč |




