
0324010.MXP | |
|---|---|
DigiKey Part Number | F3328-ND |
Manufacturer | |
Manufacturer Product Number | 0324010.MXP |
Description | FUSE CERM 10A 250VAC 125VDC 3AB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 A 250 V 125 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 0324010.MXP Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 750A AC, 10kA DC |
Part Status Active | Melting I²t 206.0 |
Mounting Type Through Hole | Approval Agency CE, CSA, K-MARK, PSE, UL |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.275" Dia x 1.288" L (6.99mm x 32.72mm) |
Voltage Rating - AC 250 V | DC Cold Resistance 0.0105 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,94000 Kč | 56,94 Kč |
| 5 | 47,25800 Kč | 236,29 Kč |
| 10 | 43,60900 Kč | 436,09 Kč |
| 50 | 36,17600 Kč | 1 808,80 Kč |
| 100 | 33,37300 Kč | 3 337,30 Kč |
| 250 | 29,98104 Kč | 7 495,26 Kč |
| 500 | 27,63478 Kč | 13 817,39 Kč |
| 1 000 | 25,45914 Kč | 25 459,14 Kč |
| 5 000 | 24,42700 Kč | 122 135,00 Kč |
| Unit Price without VAT: | 56,94000 Kč |
|---|---|
| Unit Price with VAT: | 68,89740 Kč |


