10 A 250 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TUC UDA-P 10A 250V (PF)

DigiKey Part Number
4598-TUCUDA-P10A250V(PF)-ND
Manufacturer
Manufacturer Product Number
TUC UDA-P 10A 250V (PF)
Description
FUSE CERAMIC 10A 250VAC 5X20MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 A 250 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Slow Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
1.5kA
Packaging
Bulk
Melting I²t
331.2
Part Status
Active
Approval Agency
CCC, cURus, KC, PSE, TUV
Mounting Type
Through Hole
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
Current Rating (Amps)
DC Cold Resistance
0.0059 Ohms
Voltage Rating - AC
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 422
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
119,81000 Kč19,81 Kč
516,43400 Kč82,17 Kč
1015,16200 Kč151,62 Kč
5012,57160 Kč628,58 Kč
10011,60190 Kč1 160,19 Kč
25010,42860 Kč2 607,15 Kč
5009,61730 Kč4 808,65 Kč
1 0008,86651 Kč8 866,51 Kč
5 0007,32754 Kč36 637,70 Kč
Manufacturers Standard Package
Unit Price without VAT:19,81000 Kč
Unit Price with VAT:23,97010 Kč