10 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VUC UBM 10A 250V (PF)

DigiKey Part Number
4598-VUCUBM10A250V(PF)-ND
Manufacturer
Manufacturer Product Number
VUC UBM 10A 250V (PF)
Description
FUSE CERAMIC 10A 250VAC 5X20MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Fast Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
1.5kA
Packaging
Bulk
Melting I²t
189.18
Part Status
Active
Approval Agency
CCC, CSA, UL, VDE
Mounting Type
Requires Holder
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
Current Rating (Amps)
DC Cold Resistance
0.0075 Ohms
Voltage Rating - AC
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 362
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
123,36000 Kč23,36 Kč
519,39600 Kč96,98 Kč
1017,87300 Kč178,73 Kč
5014,83240 Kč741,62 Kč
10013,68540 Kč1 368,54 Kč
25012,30140 Kč3 075,35 Kč
50011,34414 Kč5 672,07 Kč
1 00010,45736 Kč10 457,36 Kč
5 0008,63989 Kč43 199,45 Kč
Manufacturers Standard Package
Unit Price without VAT:23,36000 Kč
Unit Price with VAT:28,26560 Kč