15 A 250 V Fuse Cartridge, Ceramic Through Hole Radial Bend Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0215015.MXK8P

DigiKey Part Number
0215015.MXK8P-ND
Manufacturer
Manufacturer Product Number
0215015.MXK8P
Description
FUSE CERAMIC 15A 250VAC RADIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
15 A 250 V Fuse Cartridge, Ceramic Through Hole Radial Bend Cylinder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Slow Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
500A
Packaging
Bulk
Melting I²t
1237.0
Part Status
Active
Approval Agency
CCC, CE, CSA, VDE
Mounting Type
Through Hole
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
Current Rating (Amps)
DC Cold Resistance
0.0033 Ohms
Voltage Rating - AC
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 369
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
130,87000 Kč30,87 Kč
525,52800 Kč127,64 Kč
1023,56700 Kč235,67 Kč
5019,55820 Kč977,91 Kč
10018,04420 Kč1 804,42 Kč
25016,21556 Kč4 053,89 Kč
50014,95090 Kč7 475,45 Kč
1 00013,77902 Kč13 779,02 Kč
5 00012,42204 Kč62 110,20 Kč
Manufacturers Standard Package
Unit Price without VAT:30,87000 Kč
Unit Price with VAT:37,35270 Kč