
0215004.MXK24P | |
|---|---|
DigiKey Part Number | 0215004.MXK24P-ND |
Manufacturer | |
Manufacturer Product Number | 0215004.MXK24P |
Description | FUSE 4A 250VAC RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 A 250 V Fuse Through Hole Radial Bend Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | - | |
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 46.96 | |
Approval Agency | CE, CQC, CSA, KC, PSE, UR, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.0185 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,88000 Kč | 26,88 Kč |
| 5 | 22,30000 Kč | 111,50 Kč |
| 10 | 20,59900 Kč | 205,99 Kč |
| 50 | 17,08400 Kč | 854,20 Kč |
| 100 | 15,76110 Kč | 1 576,11 Kč |
| 250 | 14,16524 Kč | 3 541,31 Kč |
| 500 | 13,06118 Kč | 6 530,59 Kč |
| 1 000 | 12,03857 Kč | 12 038,57 Kč |
| 5 000 | 10,69848 Kč | 53 492,40 Kč |
| Unit Price without VAT: | 26,88000 Kč |
|---|---|
| Unit Price with VAT: | 32,52480 Kč |


