0213.500MXBP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 26,31000 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 75
Unit Price: 26,31000 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 4 563
Unit Price: 28,84000 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 13,75639 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 2 813
Unit Price: 27,58000 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 38,94000 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 111,90200 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 29,06247 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 849
Unit Price: 28,00000 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 37,97210 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 388
Unit Price: 27,58000 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 1 090
Unit Price: 26,31000 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 25,63900 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 88,87400 Kč
Datasheet
213 Series; not axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0213.500MXBP

DigiKey Part Number
0213.500MXBP-ND
Manufacturer
Manufacturer Product Number
0213.500MXBP
Description
FUSE GLASS 500MA 250VAC 5X20MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
500 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
2.905
Approval Agency
BSI, CCC, CE, CSA, SEMKO, UR, VDE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance
0.37 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 00013,02448 Kč13 024,48 Kč
Manufacturers Standard Package
Unit Price without VAT:13,02448 Kč
Unit Price with VAT:15,75962 Kč