213 Series; not axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0213.500TXP

DigiKey Part Number
0213.500TXP-ND
Manufacturer
Manufacturer Product Number
0213.500TXP
Description
FUSE GLASS 500MA 250VAC 5X20MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
500 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
2.905
Approval Agency
BSI, CCC, CE, CSA, SEMKO, UR, VDE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance
0.37 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 75
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
126,31000 Kč26,31 Kč
521,89200 Kč109,46 Kč
1020,20800 Kč202,08 Kč
5016,75580 Kč837,79 Kč
10015,46120 Kč1 546,12 Kč
30013,60250 Kč4 080,75 Kč
50012,81314 Kč6 406,57 Kč
1 00011,80989 Kč11 809,89 Kč
5 00010,47238 Kč52 361,90 Kč
Manufacturers Standard Package
Unit Price without VAT:26,31000 Kč
Unit Price with VAT:31,83510 Kč