
0218.500TXP | |
|---|---|
DigiKey Part Number | F4302-ND |
Manufacturer | |
Manufacturer Product Number | 0218.500TXP |
Description | FUSE GLASS 500MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 500 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 2.825 | |
Approval Agency | CCC, CE, CSA, KC, SEMKO, UL, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.37 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,42000 Kč | 42,42 Kč |
| 5 | 35,15000 Kč | 175,75 Kč |
| 10 | 32,44200 Kč | 324,42 Kč |
| 50 | 26,91100 Kč | 1 345,55 Kč |
| 100 | 24,82800 Kč | 2 482,80 Kč |
| 300 | 21,83793 Kč | 6 551,38 Kč |
| 500 | 20,56628 Kč | 10 283,14 Kč |
| 1 000 | 18,95090 Kč | 18 950,90 Kč |
| 5 000 | 17,63307 Kč | 88 165,35 Kč |
| Unit Price without VAT: | 42,42000 Kč |
|---|---|
| Unit Price with VAT: | 51,32820 Kč |












