5 A 350 V Fuse Cartridge, Glass Requires Holder 2AG, 5mm x 15mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0209005.MXP

DigiKey Part Number
F10752-ND
Manufacturer
Manufacturer Product Number
0209005.MXP
Description
FUSE GLASS 5A 350VAC 2AG
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
5 A 350 V Fuse Cartridge, Glass Requires Holder 2AG, 5mm x 15mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
350 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A
Melting I²t
267.0
Approval Agency
CE, cULus, PSE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.177" Dia x 0.570" L (4.50mm x 14.48mm)
DC Cold Resistance
0.0186 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 476
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
121,63000 Kč21,63 Kč
517,93200 Kč89,66 Kč
1016,52500 Kč165,25 Kč
5013,71580 Kč685,79 Kč
10012,65550 Kč1 265,55 Kč
25011,37420 Kč2 843,55 Kč
50010,48892 Kč5 244,46 Kč
1 0009,66874 Kč9 668,74 Kč
5 0008,40445 Kč42 022,25 Kč
Manufacturers Standard Package
Unit Price without VAT:21,63000 Kč
Unit Price with VAT:26,17230 Kč