
0209003.MXP | |
|---|---|
DigiKey Part Number | F11013-ND |
Manufacturer | |
Manufacturer Product Number | 0209003.MXP |
Description | FUSE GLASS 3A 350VAC 2AG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 A 350 V Fuse Cartridge, Glass Requires Holder 2AG, 5mm x 15mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 350 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 77.0 | |
Approval Agency | CE, cULus, PSE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.177" Dia x 0.570" L (4.50mm x 14.48mm) | |
DC Cold Resistance | 0.0383 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,63000 Kč | 21,63 Kč |
| 5 | 17,93200 Kč | 89,66 Kč |
| 10 | 16,52500 Kč | 165,25 Kč |
| 50 | 13,71580 Kč | 685,79 Kč |
| 100 | 12,65550 Kč | 1 265,55 Kč |
| 250 | 11,37420 Kč | 2 843,55 Kč |
| 500 | 10,48892 Kč | 5 244,46 Kč |
| 1 000 | 9,66874 Kč | 9 668,74 Kč |
| 5 000 | 8,40445 Kč | 42 022,25 Kč |
| Unit Price without VAT: | 21,63000 Kč |
|---|---|
| Unit Price with VAT: | 26,17230 Kč |








