
015402.5DRT | |
|---|---|
DigiKey Part Number | F1306TR-ND - Tape & Reel (TR) F1306CT-ND - Cut Tape (CT) F1306DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 015402.5DRT |
Description | FUSE BRD MNT 2.5A 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Requires Holder, Surface Mount 2-SMD, Square End Block with Holder |
Datasheet | Datasheet |
EDA/CAD Models | 015402.5DRT Models |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 15.0 |
Part Status Active | Approval Agency PSE, UL |
Mounting Type Requires Holder, Surface Mount | Operating Temperature -55°C ~ 125°C |
Fuse Type | Color Tan |
Current Rating (Amps) | Size / Dimension 0.383" L x 0.198" W x 0.150" H (9.73mm x 5.03mm x 3.81mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 0.045 Ohms |
Voltage Rating - DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 015702.5DRT | Littelfuse Inc. | 4 223 | F2980CT-ND | 4,47000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,45000 Kč | 110,45 Kč |
| 5 | 91,67800 Kč | 458,39 Kč |
| 10 | 84,60100 Kč | 846,01 Kč |
| 50 | 70,16700 Kč | 3 508,35 Kč |
| 100 | 64,71790 Kč | 6 471,79 Kč |
| 250 | 58,12416 Kč | 14 531,04 Kč |
| 500 | 53,55876 Kč | 26 779,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 42,68893 Kč | 64 033,39 Kč |
| Unit Price without VAT: | 110,45000 Kč |
|---|---|
| Unit Price with VAT: | 133,64450 Kč |














