
045402.5MR | |
|---|---|
DigiKey Part Number | F3658TR-ND - Tape & Reel (TR) F3658CT-ND - Cut Tape (CT) F3658DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 045402.5MR |
Description | FUSE BRD MNT 2.5A 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 045402.5MR Models |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 15.0 |
Mounting Type Surface Mount | Approval Agency CSA, PSE, UL |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 0.045 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,90000 Kč | 56,90 Kč |
| 5 | 47,16200 Kč | 235,81 Kč |
| 10 | 43,52900 Kč | 435,29 Kč |
| 50 | 36,11240 Kč | 1 805,62 Kč |
| 100 | 33,31540 Kč | 3 331,54 Kč |
| 250 | 29,93224 Kč | 7 483,06 Kč |
| 500 | 27,59180 Kč | 13 795,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 21,79067 Kč | 21 790,67 Kč |
| 2 000 | 20,56492 Kč | 41 129,84 Kč |
| Unit Price without VAT: | 56,90000 Kč |
|---|---|
| Unit Price with VAT: | 68,84900 Kč |






