
01240060H | |
|---|---|
DigiKey Part Number | 18-01240060H-ND |
Manufacturer | |
Manufacturer Product Number | 01240060H |
Description | CLIP CARTRIDGE 40A CHASSIS MOUNT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Fuse Clip 40 A 1 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.25" Dia (6.35mm) | |
Current Rating (Amps) | 40 A | |
For Use With/Related Products | 3AB, 3AG | |
Fuse Type | Cartridge | |
Fuseholder Type | Clip | |
Number of Circuits | 1 | |
Voltage | - | |
Orientation | Horizontal | |
Termination Style | PC Pin | |
Contact Material | Tin | |
Contact Finish | Tin Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 Kč | 16,80 Kč |
| 5 | 13,85800 Kč | 69,29 Kč |
| 10 | 12,78800 Kč | 127,88 Kč |
| 50 | 10,61240 Kč | 530,62 Kč |
| 100 | 9,79140 Kč | 979,14 Kč |
| 250 | 8,80068 Kč | 2 200,17 Kč |
| 500 | 8,11656 Kč | 4 058,28 Kč |
| 1 000 | 7,48306 Kč | 7 483,06 Kč |
| 5 000 | 6,33879 Kč | 31 693,95 Kč |
| Unit Price without VAT: | 16,80000 Kč |
|---|---|
| Unit Price with VAT: | 20,32800 Kč |






