Fuse Clip 63 A 1 Circuit Cartridge Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

01240040H

DigiKey Part Number
18-01240040H-ND
Manufacturer
Manufacturer Product Number
01240040H
Description
FUSE CLIP RIVET/SMT 10MM 63A
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Fuse Clip 63 A 1 Circuit Cartridge Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
0.394" Dia (10mm)
Current Rating (Amps)
63 A
For Use With/Related Products
3AB, 3AG
Fuse Type
Cartridge
Fuseholder Type
Clip
Number of Circuits
1
Voltage
-
Orientation
Horizontal
Termination Style
PC Pin
Contact Material
Tin
Contact Finish
Tin Nickel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 522
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
152,91000 Kč52,91 Kč
543,97000 Kč219,85 Kč
1040,56800 Kč405,68 Kč
5033,65560 Kč1 682,78 Kč
10031,04760 Kč3 104,76 Kč
25027,89376 Kč6 973,44 Kč
50025,71164 Kč12 855,82 Kč
1 00023,68847 Kč23 688,47 Kč
5 00022,54660 Kč112 733,00 Kč
Manufacturers Standard Package
Unit Price without VAT:52,91000 Kč
Unit Price with VAT:64,02110 Kč