
01240041H | |
|---|---|
DigiKey Part Number | 18-01240041H-ND |
Manufacturer | |
Manufacturer Product Number | 01240041H |
Description | FUSE CLIP THT 10MM 63A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fuse Clip 63 A 1 Circuit Cartridge Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.394" Dia (10mm) | |
Current Rating (Amps) | 63 A | |
For Use With/Related Products | 3AB, 3AG | |
Fuse Type | Cartridge | |
Fuseholder Type | Clip | |
Number of Circuits | 1 | |
Voltage | - | |
Orientation | Horizontal | |
Termination Style | PC Pin | |
Contact Material | Tin | |
Contact Finish | Tin Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,66000 Kč | 68,66 Kč |
| 5 | 56,98800 Kč | 284,94 Kč |
| 10 | 52,57900 Kč | 525,79 Kč |
| 50 | 43,62120 Kč | 2 181,06 Kč |
| 100 | 40,23430 Kč | 4 023,43 Kč |
| 250 | 36,14344 Kč | 9 035,86 Kč |
| 500 | 33,31122 Kč | 16 655,61 Kč |
| 1 000 | 30,68480 Kč | 30 684,80 Kč |
| 5 000 | 29,98514 Kč | 149 925,70 Kč |
| Unit Price without VAT: | 68,66000 Kč |
|---|---|
| Unit Price with VAT: | 83,07860 Kč |










