
A60Q40-2 | |
|---|---|
DigiKey Part Number | 2378-A60Q40-2-ND |
Manufacturer | |
Manufacturer Product Number | A60Q40-2 |
Description | FUSE,VERY FAST ACTING,FERRULE,20 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 40A 600 VAC 600 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - AC 600 VAC |
Manufacturer Mersen USA Newburyport-MA L.L.C. | Voltage Rating - DC 600 VDC |
Series | Response Time Fast Blow |
Packaging Box | Applications Electrical, Industrial |
Part Status Active | Approval Agency UR |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 200kA AC, 100kA DC |
Fuse Type Cartridge | Package / Case Cylindrical, Blade Terminals |
Current Rating (Amps) 40A | Size / Dimension 0.406" Dia x 1.500" L (10.30mm x 38.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 781,97000 Kč | 781,97 Kč |
| 5 | 648,75400 Kč | 3 243,77 Kč |
| 10 | 598,50600 Kč | 5 985,06 Kč |
| 50 | 495,72920 Kč | 24 786,46 Kč |
| 100 | 456,77160 Kč | 45 677,16 Kč |
| 300 | 400,71883 Kč | 120 215,65 Kč |
| 500 | 376,82422 Kč | 188 412,11 Kč |
| Unit Price without VAT: | 781,97000 Kč |
|---|---|
| Unit Price with VAT: | 946,18370 Kč |


