
L60QS040.T | |
|---|---|
DigiKey Part Number | 18-L60QS040.T-ND |
Manufacturer | |
Manufacturer Product Number | L60QS040.T |
Description | PG Fuse |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 40A 600 VAC 600 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Manufacturer Littelfuse Inc. | Applications Electrical, Industrial |
Series | Class aR |
Packaging Bulk | Approval Agency CE, cURus |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 200kA AC, 100kA DC |
Fuse Type Cartridge | Package / Case 5AG, 10mm x 38.1mm |
Current Rating (Amps) 40A | Size / Dimension 0.406" Dia x 1.496" L (10.30mm x 38.00mm) |
Voltage Rating - AC 600 VAC | Melting I²t 277.0 |
Voltage Rating - DC 600 VDC | DC Cold Resistance 0.0025 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 749,63000 Kč | 749,63 Kč |
| 5 | 621,91800 Kč | 3 109,59 Kč |
| 10 | 573,70700 Kč | 5 737,07 Kč |
| 50 | 475,14700 Kč | 23 757,35 Kč |
| 100 | 437,77680 Kč | 43 777,68 Kč |
| 250 | 414,86000 Kč | 103 715,00 Kč |
| Unit Price without VAT: | 749,63000 Kč |
|---|---|
| Unit Price with VAT: | 907,05230 Kč |


