1A 600 VAC 250 VDC Fuse Cartridge Requires Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CCMR001.TXP

DigiKey Part Number
5666-CCMR001.TXP-ND
Manufacturer
Manufacturer Product Number
CCMR001.TXP
Description
FUSE CARTRIDGE 1A 600VAC/250VDC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
1A 600 VAC 250 VDC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Cartridge
Current Rating (Amps)
1A
Voltage Rating - AC
600 VAC
Voltage Rating - DC
250 VDC
Response Time
Slow Blow
Applications
Motor Protection
Features
-
Class
CC
Approval Agency
CE, CSA, UL
Operating Temperature
-
Breaking Capacity @ Rated Voltage
200kA AC, 20kA DC
Package / Case
5AG, 10mm x 38mm (Midget)
Size / Dimension
0.406" Dia x 1.500" L (10.30mm x 38.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 83
Factory Stock: 3 190
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1779,24000 Kč779,24 Kč
5646,40200 Kč3 232,01 Kč
10596,32200 Kč5 963,22 Kč
50493,92340 Kč24 696,17 Kč
100455,11070 Kč45 511,07 Kč
250408,08100 Kč102 020,25 Kč
500375,45474 Kč187 727,37 Kč
Manufacturers Standard Package
Unit Price without VAT:779,24000 Kč
Unit Price with VAT:942,88040 Kč