
882-854 | |
|---|---|
DigiKey Part Number | F9152-ND |
Manufacturer | |
Manufacturer Product Number | 882-854 |
Description | ZCASE HOLDER ASSM 2WAY |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 32V 2 Circuit Bolt Down Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | 882-854 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | - | |
For Use With/Related Products | ZCASE® | |
Fuse Type | Bolt Down | |
Fuseholder Type | Holder | |
Number of Circuits | 2 | |
Voltage | ||
Orientation | Horizontal and Vertical | |
Termination Style | Bolt Down | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 011,47000 Kč | 1 011,47 Kč |
| 5 | 839,16400 Kč | 4 195,82 Kč |
| 10 | 774,07000 Kč | 7 740,70 Kč |
| 80 | 606,34088 Kč | 48 507,27 Kč |
| 160 | 558,37881 Kč | 89 340,61 Kč |
| 320 | 513,85913 Kč | 164 434,92 Kč |
| Unit Price without VAT: | 1 011,47000 Kč |
|---|---|
| Unit Price with VAT: | 1 223,87870 Kč |








