
3298500.ZXSTA | |
|---|---|
DigiKey Part Number | 3298500.ZXSTA-ND |
Manufacturer | |
Manufacturer Product Number | 3298500.ZXSTA |
Description | FUSE AUTO 500A 32VDC MODULE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 500 A 32 V Fuse Automotive Bolt Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 2kA | |
Melting I²t | 1550000.0 | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Size / Dimension | 1.185" L x 1.047" W x 0.634" H (30.10mm x 26.60mm x 16.10mm) | |
DC Cold Resistance | 0.065 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 345,84000 Kč | 345,84 Kč |
| 5 | 286,83200 Kč | 1 434,16 Kč |
| 10 | 264,65900 Kč | 2 646,59 Kč |
| 50 | 219,34940 Kč | 10 967,47 Kč |
| 100 | 202,19180 Kč | 20 219,18 Kč |
| 480 | 177,18900 Kč | 85 050,72 Kč |
| Unit Price without VAT: | 345,84000 Kč |
|---|---|
| Unit Price with VAT: | 418,46640 Kč |





