80 A 32 V Fuse Board Mount (Cartridge Style Excluded) Bolt Mount Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3298080.H

DigiKey Part Number
F8706-ND
Manufacturer
Manufacturer Product Number
3298080.H
Description
FUSE BRD MNT 80A 32VDC MOD 100PC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
80 A 32 V Fuse Board Mount (Cartridge Style Excluded) Bolt Mount Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
-
Package / Case
Breaking Capacity @ Rated Voltage
2kA
Melting I²t
15500.0
Approval Agency
-
Operating Temperature
-40°C ~ 125°C
Color
-
Size / Dimension
1.185" L x 1.047" W x 0.634" H (30.10mm x 26.60mm x 16.10mm)
DC Cold Resistance
0.000715 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47
Factory Stock: 400
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1386,15000 Kč386,15 Kč
5320,34600 Kč1 601,73 Kč
10295,56800 Kč2 955,68 Kč
50244,95000 Kč12 247,50 Kč
100225,77260 Kč22 577,26 Kč
300200,07173 Kč60 021,52 Kč
Manufacturers Standard Package
Unit Price without VAT:386,15000 Kč
Unit Price with VAT:467,24150 Kč