
FHZ310 | |
|---|---|
DigiKey Part Number | 5346-FHZ310-ND |
Manufacturer | |
Manufacturer Product Number | FHZ310 |
Description | FUSE HOLDER BATT MOUNT 3 POS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 600 A 32V 3 Circuit Bolt Down Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | FHZ310 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | - | |
Current Rating (Amps) | 600 A | |
For Use With/Related Products | ZCASE® | |
Fuse Type | Bolt Down | |
Fuseholder Type | Holder | |
Number of Circuits | 3 | |
Voltage | ||
Orientation | Horizontal | |
Termination Style | Bolt Down | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 942,24000 Kč | 2 942,24 Kč |
| 5 | 2 439,67400 Kč | 12 198,37 Kč |
| 10 | 2 249,60000 Kč | 22 496,00 Kč |
| 54 | 1 843,27444 Kč | 99 536,82 Kč |
| 108 | 1 696,61898 Kč | 183 234,85 Kč |
| Unit Price without VAT: | 2 942,24000 Kč |
|---|---|
| Unit Price with VAT: | 3 560,11040 Kč |






