



FHZ00863 | |
|---|---|
DigiKey Part Number | 5346-FHZ00863-ND |
Manufacturer | |
Manufacturer Product Number | FHZ00863 |
Description | CVP FUSE HOLDER |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 325 A 80V 3 Circuit Bolt Down Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | FHZ00863 Models |
Category | For Use With/Related Products ZCASE® |
Mfr | Fuse Type Bolt Down |
Series | Fuseholder Type Holder |
Packaging Bulk | Number of Circuits 3 |
Part Status Active | Voltage |
Mounting Type | Orientation Horizontal and Vertical |
Current Rating (Amps) 325 A | Termination Style Bolt Down |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 165,39000 Kč | 1 165,39 Kč |
| 5 | 966,79000 Kč | 4 833,95 Kč |
| 40 | 758,01200 Kč | 30 320,48 Kč |
| 80 | 698,38038 Kč | 55 870,43 Kč |
| 120 | 665,52283 Kč | 79 862,74 Kč |
| 280 | 601,31746 Kč | 168 368,89 Kč |
| Unit Price without VAT: | 1 165,39000 Kč |
|---|---|
| Unit Price with VAT: | 1 410,12190 Kč |




