



FHZ00862 | |
|---|---|
DigiKey Part Number | 5346-FHZ00862-ND |
Manufacturer | |
Manufacturer Product Number | FHZ00862 |
Description | CVP FUSE HOLDER |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 325 A 80V 2 Circuit Bolt Down Chassis Mount |
Datasheet | Datasheet |
Category | For Use With/Related Products ZCASE® |
Mfr | Fuse Type Bolt Down |
Series | Fuseholder Type Holder |
Packaging Bulk | Number of Circuits 2 |
Part Status Active | Voltage |
Mounting Type | Orientation Horizontal and Vertical |
Current Rating (Amps) 325 A | Termination Style Bolt Down |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 319,93000 Kč | 1 319,93 Kč |
| 5 | 1 094,96200 Kč | 5 474,81 Kč |
| 40 | 858,36675 Kč | 34 334,67 Kč |
| 80 | 790,77675 Kč | 63 262,14 Kč |
| 120 | 753,52725 Kč | 90 423,27 Kč |
| 280 | 680,73943 Kč | 190 607,04 Kč |
| Unit Price without VAT: | 1 319,93000 Kč |
|---|---|
| Unit Price with VAT: | 1 597,11530 Kč |





