Fuse Holder 400 A 32V 2 Circuit Bolt Down Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FHZ210

DigiKey Part Number
5346-FHZ210-ND
Manufacturer
Manufacturer Product Number
FHZ210
Description
FUSE HOLDER BATT MOUNT 2 POS
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Fuse Holder 400 A 32V 2 Circuit Bolt Down Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
FHZ210 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
-
Current Rating (Amps)
400 A
For Use With/Related Products
ZCASE®
Fuse Type
Bolt Down
Fuseholder Type
Holder
Number of Circuits
2
Voltage
Orientation
Horizontal
Termination Style
Bolt Down
Contact Material
-
Contact Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 97
Factory Stock: 891
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 554,20000 Kč2 554,20 Kč
52 118,11000 Kč10 590,55 Kč
101 953,21300 Kč19 532,13 Kč
811 525,21432 Kč123 542,36 Kč
Manufacturers Standard Package
Unit Price without VAT:2 554,20000 Kč
Unit Price with VAT:3 090,58200 Kč