
3298250.H | |
|---|---|
DigiKey Part Number | F8713-ND |
Manufacturer | |
Manufacturer Product Number | 3298250.H |
Description | FUSE BRD MT 250A 32VDC MOD 100PC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 250 A 32 V Fuse Board Mount (Cartridge Style Excluded) Bolt Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 2kA | |
Melting I²t | 160000.0 | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
DC Cold Resistance | 0.000167 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 386,15000 Kč | 386,15 Kč |
| 5 | 320,34600 Kč | 1 601,73 Kč |
| 10 | 295,56800 Kč | 2 955,68 Kč |
| 50 | 244,95000 Kč | 12 247,50 Kč |
| 100 | 225,77260 Kč | 22 577,26 Kč |
| 300 | 200,07173 Kč | 60 021,52 Kč |
| Unit Price without VAT: | 386,15000 Kč |
|---|---|
| Unit Price with VAT: | 467,24150 Kč |








