
880026 | |
|---|---|
DigiKey Part Number | 5346-880026-ND |
Manufacturer | |
Manufacturer Product Number | 880026 |
Description | FUSE HOLDER ACCESSORIES |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 100 A 32V 10 Circuit Blade Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | 880026 Models |
Category | For Use With/Related Products MINI® |
Mfr | Fuse Type Blade |
Series | Fuseholder Type Block |
Packaging Bulk | Number of Circuits 10 |
Part Status Active | Voltage |
Mounting Type | Orientation Vertical |
Current Rating (Amps) 100 A | Termination Style Screw Terminal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 947,01000 Kč | 947,01 Kč |
| 5 | 785,57800 Kč | 3 927,89 Kč |
| 10 | 724,64100 Kč | 7 246,41 Kč |
| 50 | 600,10180 Kč | 30 005,09 Kč |
| 100 | 552,87310 Kč | 55 287,31 Kč |
| 300 | 484,90330 Kč | 145 470,99 Kč |
| Unit Price without VAT: | 947,01000 Kč |
|---|---|
| Unit Price with VAT: | 1 145,88210 Kč |











