
880027 | |
|---|---|
DigiKey Part Number | 18-880027-ND |
Manufacturer | |
Manufacturer Product Number | 880027 |
Description | FUSE BLOCK ATO/ATC 6 W/NEG COVER |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 100 A 32V 6 Circuit Blade Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | - | |
Current Rating (Amps) | 100 A | |
For Use With/Related Products | ATO | |
Fuse Type | Blade | |
Fuseholder Type | Block | |
Number of Circuits | 6 | |
Voltage | ||
Orientation | Vertical | |
Termination Style | Screw Terminal | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 274,58000 Kč | 1 274,58 Kč |
| 5 | 1 057,20800 Kč | 5 286,04 Kč |
| 30 | 857,22933 Kč | 25 716,88 Kč |
| 60 | 789,83983 Kč | 47 390,39 Kč |
| 120 | 743,46042 Kč | 89 215,25 Kč |
| Unit Price without VAT: | 1 274,58000 Kč |
|---|---|
| Unit Price with VAT: | 1 542,24180 Kč |







