
880028 | |
|---|---|
DigiKey Part Number | 18-880028-ND |
Manufacturer | |
Manufacturer Product Number | 880028 |
Description | FUSE BLOCK ATO/ATC 12 W/NEG COVE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 100 A 32V 12 Circuit Blade Chassis Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | - | |
Current Rating (Amps) | 100 A | |
For Use With/Related Products | ATO | |
Fuse Type | Blade | |
Fuseholder Type | Block | |
Number of Circuits | 12 | |
Voltage | ||
Orientation | Vertical | |
Termination Style | Screw Terminal | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 725,41000 Kč | 1 725,41 Kč |
| 5 | 1 430,93000 Kč | 7 154,65 Kč |
| 30 | 1 159,83867 Kč | 34 795,16 Kč |
| 60 | 1 068,44467 Kč | 64 106,68 Kč |
| 120 | 1 037,09125 Kč | 124 450,95 Kč |
| Unit Price without VAT: | 1 725,41000 Kč |
|---|---|
| Unit Price with VAT: | 2 087,74610 Kč |






