New Product
Fuse Block 100 A 32V 4 Circuit Blade Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

880021

DigiKey Part Number
5346-880021-ND
Manufacturer
Manufacturer Product Number
880021
Description
FUSE HOLDER ACCESSORIES
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Fuse Block 100 A 32V 4 Circuit Blade Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
880021 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
ATO®
Mfr
Fuse Type
Blade
Series
Fuseholder Type
Block
Packaging
Bulk
Number of Circuits
4
Part Status
Active
Voltage
Mounting Type
Orientation
Vertical
Fuse Size
0.752" L x 0.201" W x 0.740" H (19.10mm x 5.10mm x 18.80mm)
Termination Style
Screw Terminal
Current Rating (Amps)
100 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1555,82000 Kč555,82 Kč
5461,15800 Kč2 305,79 Kč
10425,44000 Kč4 254,40 Kč
50352,51020 Kč17 625,51 Kč
100324,87690 Kč32 487,69 Kč
300285,12833 Kč85 538,50 Kč
500268,18814 Kč134 094,07 Kč
Manufacturers Standard Package
Unit Price without VAT:555,82000 Kč
Unit Price with VAT:672,54220 Kč