
880024 | |
|---|---|
DigiKey Part Number | 5346-880024-ND |
Manufacturer | |
Manufacturer Product Number | 880024 |
Description | FUSE HOLDER ACCESSORIES |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 100 A 32V 4 Circuit Blade Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | 880024 Models |
Category | For Use With/Related Products MINI® |
Mfr | Fuse Type Blade |
Series | Fuseholder Type Block |
Packaging Bulk | Number of Circuits 4 |
Part Status Active | Voltage |
Mounting Type | Orientation Vertical |
Current Rating (Amps) 100 A | Termination Style Screw Terminal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 555,82000 Kč | 555,82 Kč |
| 5 | 461,15800 Kč | 2 305,79 Kč |
| 10 | 425,44000 Kč | 4 254,40 Kč |
| 50 | 352,51020 Kč | 17 625,51 Kč |
| 100 | 324,87690 Kč | 32 487,69 Kč |
| 300 | 285,12833 Kč | 85 538,50 Kč |
| 500 | 268,18814 Kč | 134 094,07 Kč |
| Unit Price without VAT: | 555,82000 Kč |
|---|---|
| Unit Price with VAT: | 672,54220 Kč |



